855-9150/2000-1751 | WAGO

Rogowski coil, 4000 A, for cables 175 mm, (W x H x D) 33.7 x 18.9 x 56 mm, 855-9150/2000-1751

Order No.: 45P2230
EAN: 4055143419192
MPN:
855-9150/2000-1751
Series: 855
855-9150/2000-1751 WAGO Power Converter Image 1
855-9150/2000-1751 WAGO Power Converter Image 2
Image may differ
Unit Price (€ / pc.)
257.9682 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
257.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.9682 €

Rogowski coil, 855-9150/2000-1751, Wago

The Rogowski coil is a closed-air coil with non-magnetic split core, placed around a conductor or a current bar.

The magnetic field produced by the AC current flowing through the conductor induces an output voltage in the coil.

This measurement procedure provides galvanic isolation between the primary circuit (power) and secondary circuit (measurement). Easy placement of the Rogowski coils allows existing systems to be retrofitted without time-consuming installation or process interruption.

Features

  • Split-core style coil for easy installation
  • Ø 125 mm coil aperture for non-contact measurement
  • 1.5 m or 3 m output cable
  • Insulated plastic case to UL 94-V0
Technical specifications
Ausführung Rogowski-Spule
Bemessungsstrom 4000 A
Kabeldurchmesser 175 mm
Breite 33.7 mm
Höhe 18.9 mm
Tiefe 56 mm
Gewicht 130 g
Logistics
Ursprungsland CH
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes