855-9450/2000-701 | WAGO

Rogowski coil, 1000 A, for cables 70 mm, (W x H x D) 33.7 x 18.9 x 56 mm, 855-9450/2000-701

Order No.: 45P2236
EAN: 4055143419239
MPN:
855-9450/2000-701
Series: 855
855-9450/2000-701 WAGO Power Converter Image 1
855-9450/2000-701 WAGO Power Converter Image 2
Image may differ
Unit Price (€ / pc.)
231.0980 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
231.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.0980 €

Rogowski coil, 855-9450/2000-701, Wago

The Rogowski coil is a closed-air coil with non-magnetic split core, placed around a conductor or a current bar.

The magnetic field produced by the AC current flowing through the conductor induces an output voltage in the coil.

This measurement procedure provides galvanic isolation between the primary circuit (power) and secondary circuit (measurement). Easy placement of the Rogowski coils allows existing systems to be retrofitted without time-consuming installation or process interruption.

Features

  • Split-core style coil for easy installation
  • Ø 125 mm coil aperture for non-contact measurement
  • 1.5 m or 3 m output cable
  • Insulated plastic case to UL 94-V0
Technical specifications
Ausführung Rogowski-Spule
Bemessungsstrom 1000 A
Breite 33.7 mm
Gewicht 130 g
Höhe 18.9 mm
Kabeldurchmesser 70 mm
Tiefe 56 mm
Logistics
Ursprungsland CH
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes