771-9993/306-201 | WAGO
Device connection cable, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², black, 2 m, 771-9993/306-201
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Device connection line, 771-9993/306-201, WAGO
The WINSTA MIDI cable assembly is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Rapid, structured electrical installation
Technical specifications
Anschluss (1) | Schuko-Stecker, abgewinkelt | |
Anschluss (2) | Buchse, 3-polig, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 2 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII | |
Norm Anschluss 2 | IEC 61535 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |