771-9993/306-302 | WAGO
Device connection cable, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², white, 3 m, 771-9993/306-302
Device connection line, 771-9993/306-302, WAGO
The WINSTA MIDI cable assembly 3-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With A coding for a great number of applications
- Flexible installation to save space
- Convenient installation and commissioning
Anschluss (1) | Schuko-Stecker, abgewinkelt | |
Anschluss (2) | Buchse, 3-polig, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | weiß | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 3 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII | |
Norm Anschluss 2 | IEC 61535 |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |