771-9993/307-102 | WAGO
Device connection cable, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², white, 1 m, 771-9993/307-102
Device connection line, 771-9993/307-102, WAGO
The WINSTA MIDI cable assembly is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a large number of applications
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Schuko-Stecker, abgewinkelt | |
Anschluss (2) | Buchse, 3-polig, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | weiß | |
Kabel | H05VV-F3G2,5 mm² | |
Kabellänge | 1 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 2,5 mm² | |
Nennstrom | 20 A | |
Norm Anschluss 1 | CEE (7) VII | |
Norm Anschluss 2 | IEC 61535 |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |