771-9993/307-301 | WAGO
Device connection cable, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², black, 3 m, 771-9993/307-301
Device connection line, 771-9993/307-301, WAGO
Cable assembly WINSTA MIDI. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for powerful loads. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a large number of applications
- Flexible installation to save space
- Convenient installation and commissioning
Anschluss (1) | Schuko-Stecker, abgewinkelt | |
Anschluss (2) | Buchse, 3-polig, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G2,5 mm² | |
Kabellänge | 3 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 2,5 mm² | |
Nennstrom | 20 A | |
Norm Anschluss 1 | CEE (7) VII | |
Norm Anschluss 2 | IEC 61535 |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |