771-9993/406-201 | WAGO
Device connection cable, Europe, plug, 3 pole, straight on schuko socket, straight, H05VV-F3G1.5 mm², black, 2 m, 771-9993/406-201
Device connection line, 771-9993/406-201, WAGO
The WINSTA MIDI cable assembly A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- With A coding for use in many general mains applications
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Stecker, 3-polig, gerade | |
Anschluss (2) | Schuko-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 2 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | IEC 61535 | |
Norm Anschluss 2 | CEE (7) III |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |