771-9993/406-302 | WAGO

Device connection line, Europe, plug, 3 pole, straight on schuko socket, straight, H05VV-F3G1.5 mm², white, 3 m, 771-9993/406-302

Order No.: 45P5140
EAN: 4045454781361
MPN:
771-9993/406-302
Series: 771
WAGO
771-9993/406-302 WAGO Power Cords Image 1
771-9993/406-302 WAGO Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

Device connection line, 771-9993/406-302, WAGO

WINSTA MIDI cable assembly for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also reduce installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole, straight
Connection (2) schuko socket, straight
Version power cord
Colour white
Cable type H05VV-F3G1.5 mm²
Cable length 3 m
Country code Europe
Cable cross-section 1.5 mm²
Rated current 16 A
Standard connection 1 IEC 61535
Standard connection 2 CEE (7) III
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No