706-100/1300-600 | WAGO

Connection cable, 6 m, socket, 20 pole  to open end, 0.14 mm², 706-100/1300-600

Order No.: 45P8055
EAN: 4066966228885
MPN:
706-100/1300-600
Series: 706
706-100/1300-600 WAGO Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €

Connection cable, 706-100/1300-600, WAGO

Connection cable, 20-pole, Pluggable connector per DIN 41651, open-ended, Length: 6 m, Conductor cross-section: 0.14 mm², UR components.

Technical specifications
Connection (1) Buchse, 20-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 6 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No