706-100/316-100 | WAGO
Connection cable, 1 m, socket, 16 pole to open end, 0.14 mm², 706-100/316-100
Unit Price (€ / pc.)
55.2517 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 706-100/316-100, WAGO
Connection cable, 16-pole, open-ended, Length: 1 m, Conductor cross-section: 0.14 mm².
Technical specifications
Connection (1) | Buchse, 16-polig | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Cable length | 1 m | |
Cable cross-section | 0,14 mm² |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |