706-100/316-300 | WAGO

Connection cable, 3 m, socket, 16 pole  to open end, 0.14 mm², 706-100/316-300

Order No.: 45P8061
EAN: 4050821835233
MPN:
706-100/316-300
Series: 706
706-100/316-300 WAGO Pre-assembled Connector Systems Image 1
706-100/316-300 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
64.7122 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7122 €

Connection cable, 706-100/316-300, WAGO

Connection cable, 16-pole, open-ended, Length: 3 m, Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) Buchse, 16-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 3 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No