706-100/320-300 | WAGO

Connection cable, 3 m, socket, 20 pole  to open end, 0.14 mm², 706-100/320-300

Order No.: 45P8064
EAN: 4050821835240
MPN:
706-100/320-300
Series: 706
706-100/320-300 WAGO Pre-assembled Connector Systems Image 1
706-100/320-300 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
68.0561 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
68.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.0561 €

Connection cable, 706-100/320-300, WAGO

Connection cable, 20-pole, Pluggable connector per DIN 41651, open-ended, Length: 3 m, Conductor cross-section: 0.14 mm².

Technical specifications
Anschluss (1) Buchse, 20-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Kabellänge 3 m
Leiterquerschnitt 0,14 mm²
Logistics
Ursprungsland FR
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No