706-100/334-200 | WAGO

Connection cable, 2 m, socket, 34 pole  to open end, 0.14 mm², 706-100/334-200

Order No.: 45P8069
EAN: 4055143977005
MPN:
706-100/334-200
Series: 706
706-100/334-200 WAGO Pre-assembled Connector Systems Image 1
706-100/334-200 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
97.9965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.9965 €

Connection cable, 706-100/334-200, WAGO

Connection cable, 34-pole, Pluggable connector per DIN 41651, open-ended, Length: 2 m, Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) Buchse, 34-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 2 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No