706-100/340-100 | WAGO

Connection cable, 1 m, socket, 40 pole  to open end, 0.14 mm², 706-100/340-100

Order No.: 45P8071
EAN: 4050821769705
MPN:
706-100/340-100
Series: 706
706-100/340-100 WAGO Pre-assembled Connector Systems Image 1
706-100/340-100 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
93.7839 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
93.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.7839 €

Connection cable, 706-100/340-100, WAGO

Connection cable, 40-pole, Pluggable connector per DIN 41651, open-ended, Length: 1 m, Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) Buchse, 40-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 1 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No