706-100/340-300 | WAGO
Connection cable, 3 m, socket, 40 pole to open end, 0.14 mm², 706-100/340-300
Unit Price (€ / pc.)
115.311 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 706-100/340-300, WAGO
Connection cable, 40-pole, Pluggable connector per DIN 41651, open-ended, Length: 3 m, Conductor cross-section: 0.14 mm².
Technical specifications
Connection (1) | Buchse, 40-polig | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Cable length | 3 m | |
Cable cross-section | 0,14 mm² |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |