706-150/314-300 | WAGO
Connection cable, 3 m, socket, 14 pole to socket, 14 pole, 0.14 mm², 706-150/314-300
Unit Price (€ / pc.)
54.2402 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 706-150/314-300, WAGO
Connection cable, 14-pole, Pluggable connector per DIN 41651, 14-pole, Length: 3 m, Conductor cross-section: 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 14 pole | |
| Connection (2) | socket, 14 pole | |
| Cable length | 3 m | |
| Cable cross-section | 0.14 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |