706-150/340-300 | WAGO

Connection cable, 3 m, socket, 40 pole  to socket, 40 pole, 0.14 mm², 706-150/340-300

Order No.: 45P8112
EAN: 4055143976817
MPN:
706-150/340-300
Series: 706
706-150/340-300 WAGO Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
115.311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.311 €

Connection cable, 706-150/340-300, WAGO

Connection cable, 40-pole, Pluggable connector per DIN 41651, 40-pole, Length: 3 m, Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) Buchse, 40-polig
Connection (2) Buchse, 40-polig
Version Anschlussleitung
Cable length 3 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No