706-150/350-200 | WAGO

Connection cable, 2 m, socket, 50 pole  to socket, 50 pole, 0.14 mm², 706-150/350-200

Order No.: 45P8114
EAN: 4055143622745
MPN:
706-150/350-200
Series: 706
706-150/350-200 WAGO Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Connection cable, 706-150/350-200, WAGO

Connection cable, 50-pole, Pluggable connector per DIN 41651, 50-pole, Length: 2 m, Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) Buchse, 50-polig
Connection (2) Buchse, 50-polig
Version Anschlussleitung
Cable length 2 m
Cable cross-section 0,14 mm²
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No