771-5001/100-000 | WAGO
Y cable, 0.6 m, plug/plug, 3-/3 pole straight to socket, 4 pole straight, 1.5 mm², 771-5001/100-000
Y-cable, 771-5001/100-000, WAGO
The WINSTA MIDI Connecting line A coding supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The Connecting line is provided with a MIDI plug, a MIDI plug and a MIDI socket. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- Simple circuits
- For any mains application
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker/Stecker, 3-/3-polig | |
Anschluss (2) | Buchse, 4-polig | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |