771-5001/180-000 | WAGO

Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/180-000

Order No.: 45P6307
EAN: 4055143258982
MPN:
771-5001/180-000
Series: WINSTA MIDI
771-5001/180-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/180-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9872 €

Y-cable, 771-5001/180-000, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

A MIDI plug, a MIDI plug and a MIDI socket are provided. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker/Stecker, 3-/5-polig
Anschluss (2) Buchse, 5-polig
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.5 m
Kodierung A
Leiterquerschnitt 1,5 mm², 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No