771-5001/181-000 | WAGO

Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/181-000

Order No.: 45P6308
EAN: 4055143262316
MPN:
771-5001/181-000
Series: WINSTA MIDI
771-5001/181-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/181-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.6052 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6052 €

Y-cable, 771-5001/181-000, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

A MIDI plug, a MIDI plug and a MIDI socket are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker/Stecker, 3-/5-polig
Anschluss (2) Buchse, 5-polig
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.5 m
Kodierung A
Leiterquerschnitt 1,5 mm², 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No