771-5001/183-000 | WAGO

Y cable, 0.5 m, plug/plug, 3-/2 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/183-000

Order No.: 45P6304
EAN: 4055143265010
MPN:
771-5001/183-000
Series: WINSTA MIDI
771-5001/183-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/183-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.8222 €

Y-cable, 771-5001/183-000, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements.

The Connecting line is equipped with a MIDI plug, plug, mini and a MIDI socket. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version Y cable
Connection (1) plug/plug, 3-/2 pole
Connection (2) socket, 5 pole
Cable length 0.5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm², 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No