771-5001/189-000 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/189-000

Order No.: 45P0148
EAN: 4055143807265
MPN:
771-5001/189-000
Series: 771
WAGO
771-5001/189-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/189-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6588 €

Connecting line, 771-5001/189-000, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No