771-5001/190-000 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/190-000

Order No.: 45P0149
EAN: 4055143725064
MPN:
771-5001/190-000
Series: 771
WAGO
771-5001/190-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/190-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3359 €

Connecting line, 771-5001/190-000, WAGO

The WINSTA MIDI Connecting line I coding supports fast, reliable installation. This pluggable installation connector is useful when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with energised contact elements.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with fire class B2 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No