771-5001/191-000 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/191-000
Connecting line, 771-5001/191-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector is used when requirements repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With I coding for lighting control (DALI standard)
- Convenient installation and commissioning
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |