771-5001/194-000 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/194-000

Order No.: 45P0153
EAN: 4055143807395
MPN:
771-5001/194-000
Series: 771
WAGO
771-5001/194-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/194-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4731 €

Connecting line, 771-5001/194-000, WAGO

The WINSTA MIDI Connecting line I coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No