771-5001/202-000 | WAGO
Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/202-000
Connecting line, 771-5001/202-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With I coding for lighting control (DALI standard)
- Ready to install and use immediately
- Rapid, structured electrical installation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |