771-5001/210-000 | WAGO
Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/210-000
Connecting line, 771-5001/210-000, WAGO
The WINSTA MIDI Connecting line I coding provides the foundation for installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector from WAGO allow you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | I | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |