771-5001/213-000 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/213-000

Order No.: 45P0331
EAN: 4055143810128
MPN:
771-5001/213-000
Series: 771
WAGO
771-5001/213-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/213-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5168 €

Connecting line, 771-5001/213-000, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with live contact elements.

A plug and a free end is provided. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No