771-5001/216-000 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/216-000

Order No.: 45P0334
EAN: 4055143810524
MPN:
771-5001/216-000
Series: 771
WAGO
771-5001/216-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/216-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.5489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5489 €

Connecting line, 771-5001/216-000, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with energised contact elements.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for use in the automation of buildings (lighting control)
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No