771-5001/221-000 | WAGO

Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/221-000

Order No.: 45P6298
EAN: 4055143812016
MPN:
771-5001/221-000
Series: WINSTA MIDI
771-5001/221-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/221-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €

Y-cable, 771-5001/221-000, WAGO

The WINSTA MIDI Connecting line allows you to make connections according to various requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising quality and safety: with fire class B2 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker/Stecker, 3-/5-polig
Anschluss (2) Buchse, 5-polig
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.5 m
Kodierung A
Leiterquerschnitt 1,5 mm², 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No