771-5001/222-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/2 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/222-000
Y-cable, 771-5001/222-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting all installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for a large number of uses
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker/Stecker, 3-/2-polig | |
Anschluss (2) | Buchse, 5-polig | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.5 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm², 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |