771-5001/224-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/2 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/224-000
Y-cable, 771-5001/224-000, WAGO
The WINSTA MIDI Connecting line is useful when specifications repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The Connecting line is equipped with a MIDI plug, plug, mini and a MIDI socket. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- Suitable for any application
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker/Stecker, 3-/2-polig | |
Anschluss (2) | Buchse, 5-polig | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.5 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm², 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |