771-5001/226-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/226-000
Y-cable, 771-5001/226-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.
MIDI plug, a MIDI plug and a MIDI socket are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology
- Fast, secure installation
Anschluss (1) | Stecker/Stecker, 3-/5-polig | |
Anschluss (2) | Buchse, 5-polig | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.5 m | |
Kodierung | B | |
Leiterquerschnitt | 1,5 mm², 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |