771-5001/296-000 | WAGO

Y cable, 0.5 m, plug straight to Socket/Socket straight, 2.5 mm², 771-5001/296-000

Order No.: 45P6309
EAN: 4066966301991
MPN:
771-5001/296-000
Series: WINSTA MIDI
771-5001/296-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/296-000 WAGO Pre-assembled Connector Systems Image 2
771-5001/296-000 WAGO Pre-assembled Connector Systems Image 3
Image may differ
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2633 €

Y-cable, 771-5001/296-000, WAGO

The WINSTA MIDI Connecting line. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) Buchse/Buchse
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.5 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No