771-6993/006-401 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/006-401

Order No.: 45P5635
EAN: 4055143486866
MPN:
771-6993/006-401
Series: 771
WAGO
771-6993/006-401 WAGO Pre-assembled Connector Systems Image 1
771-6993/006-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8869 €

Connecting line, 771-6993/006-401, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting all installation requirements. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • With A coding for a large number of uses
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No