771-6993/006-501 | WAGO
Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/006-501
Connecting line, 771-6993/006-501, WAGO
The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a large number of uses
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |