771-6993/007-101 | WAGO

Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-101

Order No.: 45P5655
EAN: 4055143421003
MPN:
771-6993/007-101
Series: 771
WAGO
771-6993/007-101 WAGO Pre-assembled Connector Systems Image 1
771-6993/007-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Connecting line, 771-6993/007-101, WAGO

Connecting line WINSTA MIDI with strain relief. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This product has a current rating of 20 A - as a result it is also suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No