771-6993/007-202 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-202

Order No.: 45P5667
EAN: 4055143491204
MPN:
771-6993/007-202
Series: 771
WAGO
771-6993/007-202 WAGO Pre-assembled Connector Systems Image 1
771-6993/007-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.113 €

Connecting line, 771-6993/007-202, WAGO

The WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No