771-6993/007-401 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-401

Order No.: 45P5673
EAN: 4055143490900
MPN:
771-6993/007-401
Series: 771
WAGO
771-6993/007-401 WAGO Pre-assembled Connector Systems Image 1
771-6993/007-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1947 €

Connecting line, 771-6993/007-401, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No