771-6993/007-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-501

Order No.: 45P5677
EAN: 4050821523475
MPN:
771-6993/007-501
Series: 771
WAGO
771-6993/007-501 WAGO Pre-assembled Connector Systems Image 1
771-6993/007-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Connecting line, 771-6993/007-501, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. This pluggable installation connector is designed for a load of up to 20 A. As a result, it can also be used for high power loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No