771-6993/007-602 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-602

Order No.: 45P5683
EAN: 4055143491228
MPN:
771-6993/007-602
Series: 771
WAGO
771-6993/007-602 WAGO Pre-assembled Connector Systems Image 1
771-6993/007-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.2645 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2645 €

Connecting line, 771-6993/007-602, WAGO

The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No