771-6993/007-801 | WAGO
Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-801
Connecting line, 771-6993/007-801, WAGO
Connecting line WINSTA MIDI 3-pole allows you to make connections according to many different requirements in no time flat. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This pluggable installation connector can be employed for a current load of up to 20 A. As a result, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with protection type IP2XD eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- With A coding for use in many general mains applications
- Convenient installation and commissioning
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |