771-6993/016-102 | WAGO

Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-102

Order No.: 45P5695
EAN: 4055143488075
MPN:
771-6993/016-102
Series: 771
WAGO
771-6993/016-102 WAGO Pre-assembled Connector Systems Image 1
771-6993/016-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3641 €

Connecting line, 771-6993/016-102, WAGO

WINSTA MIDI Connecting line for power and signal transmission. It allows resource-efficient, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No