771-6993/016-202 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-202

Order No.: 45P5699
EAN: 4055143488082
MPN:
771-6993/016-202
Series: 771
WAGO
771-6993/016-202 WAGO Pre-assembled Connector Systems Image 1
771-6993/016-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.0301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0301 €

Connecting line, 771-6993/016-202, WAGO

WINSTA MIDI Connecting line 3-pole. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No