771-6993/016-302 | WAGO

Connecting line, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-302

Order No.: 45P5703
EAN: 4055143488105
MPN:
771-6993/016-302
Series: 771
WAGO
771-6993/016-302 WAGO Pre-assembled Connector Systems Image 1
771-6993/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6842 €

Connecting line, 771-6993/016-302, WAGO

The WINSTA MIDI Connecting line 3-pole provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With A coding for a large number of uses
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No