771-6993/016-602 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-602

Order No.: 45P5715
EAN: 4055143488198
MPN:
771-6993/016-602
Series: 771
WAGO
771-6993/016-602 WAGO Pre-assembled Connector Systems Image 1
771-6993/016-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.706 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.706 €

Connecting line, 771-6993/016-602, WAGO

The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a great number of uses
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No