771-6993/017-102 | WAGO

Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-102

Order No.: 45P5727
EAN: 4055143491372
MPN:
771-6993/017-102
Series: 771
WAGO
771-6993/017-102 WAGO Pre-assembled Connector Systems Image 1
771-6993/017-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9111 €

Connecting line, 771-6993/017-102, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. This pluggable installation connector can be used for a load of up to 20 A. Thus, it can also be used for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No