771-6993/017-201 | WAGO
Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-201
Connecting line, 771-6993/017-201, WAGO
The WINSTA MIDI Connecting line 3-pole allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Thanks to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Suitable for any application
- Convenient installation and commissioning
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |