771-6993/017-401 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-401

Order No.: 45P5737
EAN: 4055143491297
MPN:
771-6993/017-401
Series: 771
WAGO
771-6993/017-401 WAGO Pre-assembled Connector Systems Image 1
771-6993/017-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.4434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4434 €

Connecting line, 771-6993/017-401, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Suitable for any application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No